+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC4558PW

IC: operational amplifier; 3MHz; Ch: 2; ±5÷15VDC; TSSOP8; 7.5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RC4558PW
TME Symbol:
RC4558PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5...15V DC
Case
TSSOP8
Operating temperature
0...70°C
Slew rate
1.7V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
7.5mV
Kind of package
tube
Input bias current
0.8µA
Input offset current
300nA
Gross weight0.035 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
RC4558PW
217 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.98 USDGross price for quantities from 10 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 150 pcs - 0.80 USDGross price for quantities from 150 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 150 pcs