+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC4560IDR

IC: operational amplifier; 15MHz; Ch: 2; ±2÷16VDC; SO8; 6mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
RC4560IDR
TME Symbol:
RC4560IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...16V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
5.5V/μs
Integrated circuit features
differential
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.5µA
Input offset current
200nA
Gross weight0.102 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
RC4560IDR
206 in TME stock
Net price for quantities from 1 pcs - 0.60 EURGross price for quantities from 1 pcs - 0.60 EUR
Net price for quantities from 5 pcs - 0.49 EURGross price for quantities from 5 pcs - 0.49 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 25 pcs - 0.38 EURGross price for quantities from 25 pcs - 0.38 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.