+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCASK4-434-CH

Module: RF; AM receiver; AM; 433.92MHz; -113dBm; 4.5÷5.5VDC; THT

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCASK4-434-CH
TME Symbol:
RCASK4-434-CH

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
AM
Frequency
433.92MHz
Receiver sensitivity
-113dBm
Mounting
THT
Dimensions
36.5x14.5mm
Current consumption
7.5mA
Transfer rate
4.8kbps
Supply voltage
  • 4.5...5.5V DC
Gross weight2.29 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCASK4-434-CH
0 in TME stock
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
Net price for quantities from 3 pcs - 9.27 USDGross price for quantities from 3 pcs - 9.27 USD
No. of pieces (Multiplicity: 1)