+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCBRX-434-L

Module: RF; AM receiver; ASK,OOK; 433.92MHz; -108dBm; 3÷5VDC; THT

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCBRX-434-L
TME Symbol:
RCBRX-434-L

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
ASK, OOK
Frequency
433.92MHz
Receiver sensitivity
-108dBm
Mounting
THT
Dimensions
38x14mm
Communications modules features
crystal oscillator
Current consumption
5.5mA
Transfer rate
10kbps
Supply voltage
  • 3...5V DC
Gross weight2.47 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCBRX-434-L
20 in TME stock
Net price for quantities from 1 pcs - 8.43 USDGross price for quantities from 1 pcs - 8.43 USD
Net price for quantities from 3 pcs - 7.91 USDGross price for quantities from 3 pcs - 7.91 USD
Net price for quantities from 10 pcs - 7.12 USDGross price for quantities from 10 pcs - 7.12 USD
Net price for quantities from 25 pcs - 6.64 USDGross price for quantities from 25 pcs - 6.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 5 pcsCardboard = 10 pcs