+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCQ3-868

Module: RF; 868MHz; GPIO,UART; -110dBm; 1.8÷3.8VDC; 14dBm; SMD; SMA

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCQ3-868
TME Symbol:
RCQ3-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
868MHz
Receiver sensitivity
-110dBm
Transmitter output power
14dBm
Mounting
SMD
Dimensions
16x23mm
Communications modules features
shielded
TX/RX supply current
23.5/5.5mA
Transfer rate
4Mbps
Connection
SMA
Interface
  • GPIO
  • UART
Supply voltage
  • 1.8...3.8V DC
Gross weight1.74 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCQ3-868
0 in TME stock
Net price for quantities from 1 pcs - 14.64 USDGross price for quantities from 1 pcs - 14.64 USD
Net price for quantities from 3 pcs - 13.94 USDGross price for quantities from 3 pcs - 13.94 USD
Net price for quantities from 10 pcs - 12.76 USDGross price for quantities from 10 pcs - 12.76 USD
Net price for quantities from 20 pcs - 11.94 USDGross price for quantities from 20 pcs - 11.94 USD
No. of pieces (Multiplicity: 1)