+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCQ5-868

Module: RF; 868MHz; -110dBm; 1.8÷3.8VDC; 14dBm; SMD; 22x15x2.5mm

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCQ5-868
TME Symbol:
RCQ5-868

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Frequency
868MHz
Receiver sensitivity
-110dBm
Transmitter output power
14dBm
Mounting
SMD
Dimensions
22x15x2.5mm
TX/RX supply current
24.9/5.8mA
Transfer rate
4Mbps
Connection
U.FL
Components
CC1312R1F3RGZ
Supply voltage
  • 1.8...3.8V DC
Gross weight27.26 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCQ5-868
6 in TME stock
Net price for quantities from 1 pcs - 20.72 USDGross price for quantities from 1 pcs - 20.72 USD
Net price for quantities from 3 pcs - 19.44 USDGross price for quantities from 3 pcs - 19.44 USD
Net price for quantities from 10 pcs - 18.15 USDGross price for quantities from 10 pcs - 18.15 USD
Net price for quantities from 25 pcs - 17.45 USDGross price for quantities from 25 pcs - 17.45 USD
No. of pieces (Multiplicity: 1)