+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCRX1-434

Module: RF; AM receiver; OOK; 433.92MHz; -113dBm; 2÷5.5VDC; THT

Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCRX1-434
TME Symbol:
RCRX1-434

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM receiver
Kind of modulation
OOK
Frequency
433.92MHz
Receiver sensitivity
-113dBm
Mounting
THT
Dimensions
38x12mm
Current consumption
5.5mA
Transfer rate
10kbps
Supply voltage
  • 2...5.5V DC
Communications modules features
  • crystal oscillator
  • superhet
Gross weight1.95 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCRX1-434
104 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 3 pcs - 4.34 USDGross price for quantities from 3 pcs - 4.34 USD
Net price for quantities from 10 pcs - 3.84 USDGross price for quantities from 10 pcs - 3.84 USD
Net price for quantities from 30 pcs - 3.32 USDGross price for quantities from 30 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs