+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCTX-434-L

Module: RF; AM transmitter; ASK,OOK; 433.92MHz; 2.2÷3.6VDC; 11dBm


Manufacturer: RADIOCONTROLLI

Manufacturer part number:
RCTX-434-L
TME Symbol:
RCTX-434-L

Specification

Manufacturer
RADIOCONTROLLI
Type of communications module
RF
Kind of module
AM transmitter
Kind of modulation
ASK, OOK
Frequency
433.92MHz
Transmitter output power
11dBm
Mounting
SMD
Dimensions
6.8x12mm
Current consumption
21mA
Transfer rate
50kbps
Supply voltage
  • 2.2...3.6V DC
Communications modules features
  • crystal oscillator
  • shielded
Gross weight0.483 g
Certificates
See other products in this category: RF modules RADIOCONTROLLI,
*
RCTX-434-L
20 in TME stock
Net price for quantities from 1 pcs - 6.97 USDGross price for quantities from 1 pcs - 6.97 USD
Net price for quantities from 5 pcs - 6.04 USDGross price for quantities from 5 pcs - 6.04 USD
Net price for quantities from 20 pcs - 5.34 USDGross price for quantities from 20 pcs - 5.34 USD
Net price for quantities from 100 pcs - 4.49 USDGross price for quantities from 100 pcs - 4.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsTube = 100 pcs