+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD-0505D

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Uout2: -5VDC; SIP7

Manufacturer: RECOM

Manufacturer part number:
RD-0505D
TME Symbol:
RD-0505D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Case
SIP7
Mounting
THT
Manufacturer series
RD
Body dimensions
19.65x7.05x10.2mm
Efficiency
75...86%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.68 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RD-0505D
7 in TME stock
Net price for quantities from 1 pcs - 7.85 EURGross price for quantities from 1 pcs - 7.85 EUR
Net price for quantities from 25 pcs - 7.01 EURGross price for quantities from 25 pcs - 7.01 EUR
Net price for quantities from 75 pcs - 6.92 EURGross price for quantities from 75 pcs - 6.92 EUR
Net price for quantities from 100 pcs - 6.73 EURGross price for quantities from 100 pcs - 6.73 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs