+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD-2412D

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: RECOM

Manufacturer part number:
RD-2412D
TME Symbol:
RD-2412D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
84mA
Output current 2
84mA
Case
SIP7
Mounting
THT
Manufacturer series
RD
Body dimensions
19.65x7.05x10.2mm
Efficiency
81...85%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight2.65 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RD-2412D
0 in TME stock
Net price for quantities from 1 pcs - 7.74 GBPGross price for quantities from 1 pcs - 7.74 GBP
Net price for quantities from 25 pcs - 6.90 GBPGross price for quantities from 25 pcs - 6.90 GBP
Net price for quantities from 75 pcs - 6.81 GBPGross price for quantities from 75 pcs - 6.81 GBP
Net price for quantities from 100 pcs - 6.61 GBPGross price for quantities from 100 pcs - 6.61 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs