+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD-2415D/HP

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: RECOM

Manufacturer part number:
RD-2415D/HP
TME Symbol:
RD-2415D/HP

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
66mA
Output current 2
66mA
Case
SIP7
Mounting
THT
Manufacturer series
RD
Body dimensions
19.65x7.05x10.2mm
Efficiency
82...86%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
2kV DC
Number of outputs
2
Dimensions
Gross weight2.8 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RD-2415D/HP
0 in TME stock
Net price for quantities from 1 pcs - 10.32 EURGross price for quantities from 1 pcs - 10.32 EUR
Net price for quantities from 25 pcs - 9.17 EURGross price for quantities from 25 pcs - 9.17 EUR
Net price for quantities from 75 pcs - 9.03 EURGross price for quantities from 75 pcs - 9.03 EUR
Net price for quantities from 100 pcs - 8.78 EURGross price for quantities from 100 pcs - 8.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.