+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD1A228M10020BB

Capacitor: electrolytic; THT; 2200uF; 10VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: SAMWHA

Manufacturer part number:
RD1A228M10020BB
TME Symbol:
RD1A228M10020BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
10V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
20mm
Diameter
10mm
Gross weight2.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD1A228M10020BB
0 in TME stock
Net price for quantities from 5 pcs - 0.20 EURGross price for quantities from 5 pcs - 0.20 EUR
Net price for quantities from 50 pcs - 0.14 EURGross price for quantities from 50 pcs - 0.14 EUR
Net price for quantities from 200 pcs - 0.11 EURGross price for quantities from 200 pcs - 0.11 EUR
Net price for quantities from 600 pcs - 0.10 EURGross price for quantities from 600 pcs - 0.10 EUR
Net price for quantities from 1600 pcs - 0.09 EURGross price for quantities from 1600 pcs - 0.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 200 pcsCardboard = 1 600 pcsCardboard = 6 400 pcs