+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD1E108M10020BB

Capacitor: electrolytic; THT; 1000uF; 25VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: SAMWHA

Manufacturer part number:
RD1E108M10020BB
TME Symbol:
RD1E108M10020BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
20mm
Diameter
10mm
Gross weight2.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD1E108M10020BB
12220 in TME stock
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 200 pcs - 0.10 EURGross price for quantities from 200 pcs - 0.10 EUR
Net price for quantities from 400 pcs - 0.10 EURGross price for quantities from 400 pcs - 0.10 EUR
Net price for quantities from 600 pcs - 0.09 EURGross price for quantities from 600 pcs - 0.09 EUR
Net price for quantities from 1600 pcs - 0.09 EURGross price for quantities from 1600 pcs - 0.09 EUR
Net price for quantities from 3200 pcs - 0.09 EURGross price for quantities from 3200 pcs - 0.09 EUR
Net price for quantities from 6400 pcs - 0.09 EURGross price for quantities from 6400 pcs - 0.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsCardboard = 1 600 pcsCardboard = 6 400 pcs