+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD1E477M1012MPA

Capacitor: electrolytic; THT; 470uF; 25VDC; 10x12mm; ±20%; 2000h

NEW

Manufacturer: SAMWHA

Manufacturer part number:
RD1E477M1012MPA
TME Symbol:
RD1E477M1012MPA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
10x12mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RD
Height
12.5mm
Diameter
10mm
Gross weight1.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD1E477M1012MPA
0 in TME stock
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.