+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2A108M18040BB

Capacitor: electrolytic; THT; 1000uF; 100VDC; Ø18x40mm; ±20%; 2000h


Manufacturer: SAMWHA

Manufacturer part number:
RD2A108M18040BB
TME Symbol:
RD2A108M18040BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
100V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
40mm
Diameter
18mm
Gross weight14.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2A108M18040BB
0 in TME stock
Net price for quantities from 1 pcs - 1.11 EURGross price for quantities from 1 pcs - 1.11 EUR
Net price for quantities from 5 pcs - 0.59 EURGross price for quantities from 5 pcs - 0.59 EUR
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.49 EUR
Net price for quantities from 50 pcs - 0.47 EURGross price for quantities from 50 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 300 pcs - 0.43 EURGross price for quantities from 300 pcs - 0.43 EUR
Net price for quantities from 600 pcs - 0.43 EURGross price for quantities from 600 pcs - 0.43 EUR
Net price for quantities from 1200 pcs - 0.42 EURGross price for quantities from 1200 pcs - 0.42 EUR
Net price for quantities from 2400 pcs - 0.42 EURGross price for quantities from 2400 pcs - 0.42 EUR
Net price for quantities from 3600 pcs - 0.41 EURGross price for quantities from 3600 pcs - 0.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs