+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2C476M12020BB

Capacitor: electrolytic; THT; 47uF; 160VDC; Ø12x20mm; Pitch: 5mm


Manufacturer: SAMWHA

Manufacturer part number:
RD2C476M12020BB
TME Symbol:
RD2C476M12020BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
160V DC
Body dimensions
Ø12x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
20mm
Diameter
12mm
Gross weight3.104 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2C476M12020BB
2711 in TME stock
Net price for quantities from 5 pcs - 0.29 EURGross price for quantities from 5 pcs - 0.29 EUR
Net price for quantities from 50 pcs - 0.20 EURGross price for quantities from 50 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.12 EURGross price for quantities from 1000 pcs - 0.12 EUR
Net price for quantities from 4000 pcs - 0.12 EURGross price for quantities from 4000 pcs - 0.12 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs