+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RD2W107M18040BB

Capacitor: electrolytic; THT; 100uF; 450VDC; Ø18x40mm; Pitch: 7.5mm


Manufacturer: SAMWHA

Manufacturer part number:
RD2W107M18040BB
TME Symbol:
RD2W107M18040BB

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
450V DC
Body dimensions
Ø18x40mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
RD
Capacitor height tolerance
2mm
Height
40mm
Diameter
18mm
Gross weight14.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors SAMWHA,
See other products from this series.:
*
RD2W107M18040BB
0 in TME stock
Net price for quantities from 1200 pcs - 0.79 EURGross price for quantities from 1200 pcs - 0.79 EUR
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.