+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE46C104S14TF

IC: driver; SOIC14; 4÷8V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
RE46C104S14TF
TME Symbol:
RE46C104S14TF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Case
SOIC14
DC supply current
0.5mA
Mounting
SMD
Operating temperature
0...50°C
Operating voltage
4...8V
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
RE46C104S14TF
0 in TME stock
Net price for quantities from 2600 pcs - 0.92 USDGross price for quantities from 2600 pcs - 0.92 USD
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.