+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0692 900 310

Countersink; high speed steel cobalt HSS-E; Ø: 31mm; C,conical


Manufacturer: RECA

Manufacturer part number:
0692 900 310

Alternative designations: 0692900310000 1

TME Symbol:
RECA-0692-900-310

Specification

Manufacturer
RECA
Type of power tool accessories
countersink
Material
high speed steel cobalt HSS-E
Diameter
31mm
Conform to the norm
DIN 335
Drill features
grind blade
Version
C, conical
Length
71mm
Tip diameter
4.2mm
Plunger diameter
12mm
Blade angle
90°
Tools application
  • molybdenum steel
  • stainless steel
Gross weight104.4 g
EAN code4029484301911
See other products in this category: Reamers RECA,
*
0692 900 310
0 in TME stock
Net price for quantities from 1 pcs - 50.82 EURGross price for quantities from 1 pcs - 50.82 EUR
Net price for quantities from 3 pcs - 46.40 EURGross price for quantities from 3 pcs - 46.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.