+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF03GSZ

IC: voltage reference source; 2.5V; ±0.6%; SO8; tube; 10mA

Manufacturer: Analog Devices

Manufacturer part number:
REF03GSZ
TME Symbol:
REF03GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.6%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
4.5...36V
Kind of package
tube
Maximum output current
10mA
Gross weight0.072 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF03GSZ
0 in TME stock
Net price for quantities from 1 pcs - 5.46 EURGross price for quantities from 1 pcs - 5.46 EUR
Net price for quantities from 3 pcs - 4.91 EURGross price for quantities from 3 pcs - 4.91 EUR
Net price for quantities from 10 pcs - 4.34 EURGross price for quantities from 10 pcs - 4.34 EUR
Net price for quantities from 25 pcs - 3.90 EURGross price for quantities from 25 pcs - 3.90 EUR
Net price for quantities from 98 pcs - 3.64 EURGross price for quantities from 98 pcs - 3.64 EUR
No. of pieces (Multiplicity: 1)
Hardly available product