+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF191GSZ

IC: voltage reference source; 2.048V; ±0.5%; SO8; tube; 30mA

Manufacturer: Analog Devices

Manufacturer part number:
REF191GSZ
TME Symbol:
REF191GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±0.5%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
3...15V
Kind of package
tube
Maximum output current
30mA
Gross weight0.078 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF191GSZ
0 in TME stock
Net price for quantities from 1 pcs - 6.55 EURGross price for quantities from 1 pcs - 6.55 EUR
Net price for quantities from 3 pcs - 5.79 EURGross price for quantities from 3 pcs - 5.79 EUR
Net price for quantities from 10 pcs - 5.20 EURGross price for quantities from 10 pcs - 5.20 EUR
Net price for quantities from 25 pcs - 4.85 EURGross price for quantities from 25 pcs - 4.85 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs