+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF192GRUZ

IC: voltage reference source; 2.5V; ±0.4%; TSSOP8; tube; 30mA

Manufacturer: Analog Devices

Manufacturer part number:
REF192GRUZ
TME Symbol:
REF192GRUZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.4%
Mounting
SMD
Case
TSSOP8
Operating temperature
-40...85°C
Operating voltage
3...15V
Kind of package
tube
Maximum output current
30mA
Gross weight0.158 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF192GRUZ
0 in TME stock
Net price for quantities from 96 pcs - 4.33 USDGross price for quantities from 96 pcs - 4.33 USD
No. of pieces (Multiplicity: 96)
Hardly available product