+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF193GSZ

IC: voltage reference source; 3V; ±0.33%; SO8; tube; 30mA

Manufacturer: Analog Devices

Manufacturer part number:
REF193GSZ
TME Symbol:
REF193GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
3V
Tolerance
±0.33%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
30mA
Gross weight0.076 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF193GSZ
511 in TME stock
Net price for quantities from 1 pcs - 3.61 EURGross price for quantities from 1 pcs - 3.61 EUR
Net price for quantities from 5 pcs - 3.21 EURGross price for quantities from 5 pcs - 3.21 EUR
Net price for quantities from 25 pcs - 2.88 EURGross price for quantities from 25 pcs - 2.88 EUR
Net price for quantities from 98 pcs - 2.69 EURGross price for quantities from 98 pcs - 2.69 EUR
Net price for quantities from 196 pcs - 2.59 EURGross price for quantities from 196 pcs - 2.59 EUR
Net price for quantities from 980 pcs - 2.50 EURGross price for quantities from 980 pcs - 2.50 EUR
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs