+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF195ESZ

IC: voltage reference source; 5V; ±0.04%; SO8; tube; 30mA

Manufacturer: Analog Devices

Manufacturer part number:
REF195ESZ
TME Symbol:
REF195ESZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.04%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
5.1...15V
Kind of package
tube
Maximum output current
30mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF195ESZ
0 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 3 pcs - 5.29 USDGross price for quantities from 3 pcs - 5.29 USD
Net price for quantities from 10 pcs - 4.69 USDGross price for quantities from 10 pcs - 4.69 USD
Net price for quantities from 25 pcs - 4.21 USDGross price for quantities from 25 pcs - 4.21 USD
Net price for quantities from 98 pcs - 3.92 USDGross price for quantities from 98 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Hardly available product