+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF195FSZ

IC: voltage reference source; 5V; ±0.1%; SO8; tube; 30mA

Manufacturer: Analog Devices

Manufacturer part number:
REF195FSZ
TME Symbol:
REF195FSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
5.1...15V
Kind of package
tube
Maximum output current
30mA
Gross weight0.077 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF195FSZ
0 in TME stock
Net price for quantities from 1 pcs - 4.60 EURGross price for quantities from 1 pcs - 4.60 EUR
Net price for quantities from 5 pcs - 4.06 EURGross price for quantities from 5 pcs - 4.06 EUR
Net price for quantities from 25 pcs - 3.66 EURGross price for quantities from 25 pcs - 3.66 EUR
Net price for quantities from 98 pcs - 3.41 EURGross price for quantities from 98 pcs - 3.41 EUR
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs