+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF195GSZ

IC: voltage reference source; 5V; ±0.2%; SO8; tube; 30mA

Manufacturer: Analog Devices

Manufacturer part number:
REF195GSZ
TME Symbol:
REF195GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.2%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Operating voltage
5.1...15V
Kind of package
tube
Maximum output current
30mA
Gross weight0.076 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF195GSZ
727 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 5 pcs - 3.85 USDGross price for quantities from 5 pcs - 3.85 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
Net price for quantities from 98 pcs - 3.22 USDGross price for quantities from 98 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs