+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF196GSZ

IC: voltage reference source; 3.3V; ±0.3%; SO8; tube; 30mA


Manufacturer: Analog Devices

Manufacturer part number:
REF196GSZ
TME Symbol:
REF196GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
3.3V
Tolerance
±0.3%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
30mA
Gross weight0.074 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF196GSZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.05 USD
Net price for quantities from 25 pcs - 3.46 USDGross price for quantities from 25 pcs - 3.46 USD
Net price for quantities from 98 pcs - 3.09 USDGross price for quantities from 98 pcs - 3.09 USD