+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF3240AIDBVT

IC: voltage reference source; 4.096V; ±0.01%; SOT23-6; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF3240AIDBVT
TME Symbol:
REF3240AIDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.01%
Mounting
SMD
Case
SOT23-6
Operating temperature
-40...125°C
Operating voltage
4.146...5.5V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
250pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF3240AIDBVT
0 in TME stock
Net price for quantities from 1 pcs - 4.42 EURGross price for quantities from 1 pcs - 4.42 EUR
Net price for quantities from 5 pcs - 4.15 EURGross price for quantities from 5 pcs - 4.15 EUR
Net price for quantities from 10 pcs - 3.94 EURGross price for quantities from 10 pcs - 3.94 EUR
Net price for quantities from 25 pcs - 3.84 EURGross price for quantities from 25 pcs - 3.84 EUR
No. of pieces (Multiplicity: 1)