+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF43GSZ

IC: voltage reference source; 2.5V; ±0.1%; SO8; tube; 20mA

Manufacturer: Analog Devices

Manufacturer part number:
REF43GSZ
TME Symbol:
REF43GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
20mA
Gross weight0.02 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
REF43GSZ
9 in TME stock
Net price for quantities from 1 pcs - 11.26 EURGross price for quantities from 1 pcs - 11.26 EUR
Net price for quantities from 3 pcs - 9.96 EURGross price for quantities from 3 pcs - 9.96 EUR
Net price for quantities from 10 pcs - 9.00 EURGross price for quantities from 10 pcs - 9.00 EUR
Net price for quantities from 25 pcs - 8.37 EURGross price for quantities from 25 pcs - 8.37 EUR
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs