+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF5020IDGKR

IC: voltage reference source; 2.048V; ±0.05%; VSSOP8; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5020IDGKR
TME Symbol:
REF5020IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.048V
Tolerance
±0.05%
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...125°C
Operating voltage
2.248...18V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5020IDGKR
0 in TME stock
Net price for quantities from 1 pcs - 7.36 EURGross price for quantities from 1 pcs - 7.36 EUR
Net price for quantities from 3 pcs - 7.20 EURGross price for quantities from 3 pcs - 7.20 EUR
Net price for quantities from 10 pcs - 6.85 EURGross price for quantities from 10 pcs - 6.85 EUR
Net price for quantities from 25 pcs - 6.40 EURGross price for quantities from 25 pcs - 6.40 EUR
Net price for quantities from 100 pcs - 5.77 EURGross price for quantities from 100 pcs - 5.77 EUR
Net price for quantities from 250 pcs - 4.91 EURGross price for quantities from 250 pcs - 4.91 EUR
Net price for quantities from 1000 pcs - 4.49 EURGross price for quantities from 1000 pcs - 4.49 EUR
No. of pieces (Multiplicity: 1)