+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF5025AQDRQ1

IC: voltage reference source; 2.5V; ±0.1%; SO8; reel,tape; 10mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5025AQDRQ1
TME Symbol:
REF5025AQDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.1%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
2.7...18V
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
2500pcs.
Application
automotive industry
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5025AQDRQ1
0 in TME stock
Net price for quantities from 1 pcs - 3.61 EURGross price for quantities from 1 pcs - 3.61 EUR
Net price for quantities from 5 pcs - 3.08 EURGross price for quantities from 5 pcs - 3.08 EUR
Net price for quantities from 10 pcs - 2.90 EURGross price for quantities from 10 pcs - 2.90 EUR
Net price for quantities from 25 pcs - 2.78 EURGross price for quantities from 25 pcs - 2.78 EUR
No. of pieces (Multiplicity: 1)