+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF5040ID

IC: voltage reference source; 4.096V; ±0.05%; SO8; tube; 10mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF5040ID
TME Symbol:
REF5040ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
4.096V
Tolerance
±0.05%
Mounting
SMD
Case
SO8
Operating temperature
-40...125°C
Operating voltage
4.296...18V
Kind of package
tube
Maximum output current
10mA
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
REF5040ID
0 in TME stock
Net price for quantities from 1 pcs - 7.00 EURGross price for quantities from 1 pcs - 7.00 EUR
Net price for quantities from 5 pcs - 6.31 EURGross price for quantities from 5 pcs - 6.31 EUR
Net price for quantities from 10 pcs - 5.99 EURGross price for quantities from 10 pcs - 5.99 EUR
No. of pieces (Multiplicity: 1)