+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG102GA-A

IC: voltage regulator; LDO,adjustable; 2.5÷5.5V; 0.25A; SOT223-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG102GA-A
TME Symbol:
REG102GA-A

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.15V
Output voltage
2.5...5.5V
Output current
0.25A
Case
SOT223-5
Mounting
SMD
Manufacturer series
REG102
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±1.5%
Number of channels
1
Input voltage
1.8...10V
Manufacturer standard package
78pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG102GA-A
0 in TME stock
Net price for quantities from 1 pcs - 3.03 EURGross price for quantities from 1 pcs - 3.03 EUR
Net price for quantities from 3 pcs - 2.74 EURGross price for quantities from 3 pcs - 2.74 EUR
Net price for quantities from 10 pcs - 2.42 EURGross price for quantities from 10 pcs - 2.42 EUR
Net price for quantities from 25 pcs - 2.17 EURGross price for quantities from 25 pcs - 2.17 EUR
Net price for quantities from 78 pcs - 2.10 EURGross price for quantities from 78 pcs - 2.10 EUR
Net price for quantities from 234 pcs - 2.02 EURGross price for quantities from 234 pcs - 2.02 EUR
Net price for quantities from 468 pcs - 2.00 EURGross price for quantities from 468 pcs - 2.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.