+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG103FA-3.3KTTT

IC: voltage regulator; LDO,fixed; 3.3V; 0.5A; TO263-5; SMD; REG103


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG103FA-3.3KTTT
TME Symbol:
REG103FA-3.3KTTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.115V
Output voltage
3.3V
Output current
0.5A
Case
TO263-5
Mounting
SMD
Manufacturer series
REG103
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.1...15V
Manufacturer standard package
45pcs.
Gross weight2 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG103FA-3.3KTTT
0 in TME stock
Net price for quantities from 1 pcs - 9.88 USDGross price for quantities from 1 pcs - 9.88 USD
Net price for quantities from 10 pcs - 8.48 USDGross price for quantities from 10 pcs - 8.48 USD
Net price for quantities from 25 pcs - 7.17 USDGross price for quantities from 25 pcs - 7.17 USD
Net price for quantities from 50 pcs - 6.37 USDGross price for quantities from 50 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.