+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG103FA-A/500

IC: voltage regulator; LDO,adjustable; 2.5÷5.5V; 0.5A; TO263-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG103FA-A/500
TME Symbol:
REG103FA-A/500

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.115V
Output voltage
2.5...5.5V
Output current
0.5A
Case
TO263-5
Mounting
SMD
Manufacturer series
REG103
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.1...15V
Manufacturer standard package
500pcs.
Gross weight2 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG103FA-A/500
0 in TME stock
Net price for quantities from 1 pcs - 9.68 USDGross price for quantities from 1 pcs - 9.68 USD
Net price for quantities from 3 pcs - 8.71 USDGross price for quantities from 3 pcs - 8.71 USD
Net price for quantities from 10 pcs - 7.71 USDGross price for quantities from 10 pcs - 7.71 USD
Net price for quantities from 50 pcs - 6.93 USDGross price for quantities from 50 pcs - 6.93 USD
Net price for quantities from 250 pcs - 6.68 USDGross price for quantities from 250 pcs - 6.68 USD
Net price for quantities from 500 pcs - 6.45 USDGross price for quantities from 500 pcs - 6.45 USD
Net price for quantities from 2000 pcs - 6.37 USDGross price for quantities from 2000 pcs - 6.37 USD
No. of pieces (Multiplicity: 1)