+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG103FA-AKTTT

IC: voltage regulator; LDO,adjustable; 2.5÷5.5V; 0.5A; TO263-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG103FA-AKTTT
TME Symbol:
REG103FA-AKTTT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.115V
Output voltage
2.5...5.5V
Output current
0.5A
Case
TO263-5
Mounting
SMD
Manufacturer series
REG103
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.1...15V
Manufacturer standard package
45pcs.
Gross weight2 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG103FA-AKTTT
0 in TME stock
Net price for quantities from 1 pcs - 7.13 GBPGross price for quantities from 1 pcs - 7.13 GBP
Net price for quantities from 3 pcs - 6.42 GBPGross price for quantities from 3 pcs - 6.42 GBP
Net price for quantities from 10 pcs - 5.67 GBPGross price for quantities from 10 pcs - 5.67 GBP
Net price for quantities from 50 pcs - 5.09 GBPGross price for quantities from 50 pcs - 5.09 GBP
Net price for quantities from 150 pcs - 4.75 GBPGross price for quantities from 150 pcs - 4.75 GBP
Net price for quantities from 500 pcs - 4.70 GBPGross price for quantities from 500 pcs - 4.70 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.