+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG103GA-2.5

IC: voltage regulator; LDO,fixed; 2.5V; 0.5A; SOT223-5; SMD; REG103


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG103GA-2.5
TME Symbol:
REG103GA-2.5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.115V
Output voltage
2.5V
Output current
0.5A
Case
SOT223-5
Mounting
SMD
Manufacturer series
REG103
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.1...15V
Manufacturer standard package
78pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG103GA-2.5
0 in TME stock
Net price for quantities from 1 pcs - 6.62 EURGross price for quantities from 1 pcs - 6.62 EUR
Net price for quantities from 10 pcs - 5.14 EURGross price for quantities from 10 pcs - 5.14 EUR
Net price for quantities from 78 pcs - 4.30 EURGross price for quantities from 78 pcs - 4.30 EUR
Net price for quantities from 234 pcs - 3.86 EURGross price for quantities from 234 pcs - 3.86 EUR
Net price for quantities from 468 pcs - 3.58 EURGross price for quantities from 468 pcs - 3.58 EUR
Net price for quantities from 546 pcs - 3.52 EURGross price for quantities from 546 pcs - 3.52 EUR
Net price for quantities from 1014 pcs - 3.47 EURGross price for quantities from 1014 pcs - 3.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.