+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG103GA-A

IC: voltage regulator; LDO,adjustable; 2.5÷5.5V; 0.5A; SOT223-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG103GA-A
TME Symbol:
REG103GA-A

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.115V
Output voltage
2.5...5.5V
Output current
0.5A
Case
SOT223-5
Mounting
SMD
Manufacturer series
REG103
Kind of package
tube
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.1...15V
Manufacturer standard package
78pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG103GA-A
0 in TME stock
Net price for quantities from 1 pcs - 6.65 EURGross price for quantities from 1 pcs - 6.65 EUR
Net price for quantities from 10 pcs - 5.66 EURGross price for quantities from 10 pcs - 5.66 EUR
Net price for quantities from 25 pcs - 5.29 EURGross price for quantities from 25 pcs - 5.29 EUR
Net price for quantities from 50 pcs - 5.04 EURGross price for quantities from 50 pcs - 5.04 EUR
Net price for quantities from 78 pcs - 4.90 EURGross price for quantities from 78 pcs - 4.90 EUR
Net price for quantities from 156 pcs - 4.71 EURGross price for quantities from 156 pcs - 4.71 EUR
Net price for quantities from 546 pcs - 4.43 EURGross price for quantities from 546 pcs - 4.43 EUR
Net price for quantities from 2340 pcs - 4.18 EURGross price for quantities from 2340 pcs - 4.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.