+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG103GA-A/2K5

IC: voltage regulator; LDO,adjustable; 2.5÷5.5V; 0.5A; SOT223-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG103GA-A/2K5
TME Symbol:
REG103GA-A/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
0.115V
Output voltage
2.5...5.5V
Output current
0.5A
Case
SOT223-5
Mounting
SMD
Manufacturer series
REG103
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.1...15V
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG103GA-A/2K5
0 in TME stock
Net price for quantities from 1 pcs - 13.74 EURGross price for quantities from 1 pcs - 13.74 EUR
Net price for quantities from 5 pcs - 12.37 EURGross price for quantities from 5 pcs - 12.37 EUR
Net price for quantities from 25 pcs - 10.91 EURGross price for quantities from 25 pcs - 10.91 EUR
Net price for quantities from 100 pcs - 9.80 EURGross price for quantities from 100 pcs - 9.80 EUR
Net price for quantities from 250 pcs - 9.45 EURGross price for quantities from 250 pcs - 9.45 EUR
Net price for quantities from 1000 pcs - 9.11 EURGross price for quantities from 1000 pcs - 9.11 EUR
Net price for quantities from 2500 pcs - 8.76 EURGross price for quantities from 2500 pcs - 8.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.