+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REG1117A

IC: voltage regulator; LDO,adjustable; 1.238÷1.262V; 1A; SOT223

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REG1117A
TME Symbol:
REG1117A

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.2V
Output voltage
1.238...1.262V
Output current
1A
Case
SOT223
Mounting
SMD
Manufacturer series
REG1117
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±1%
Number of channels
1
Input voltage
3.7...15V
Manufacturer standard package
80pcs.
Gross weight0.12 g
Certificates
See other products in this category: LDO adjustable voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
REG1117A
278 in TME stock
Net price for quantities from 1 pcs - 3.10 EURGross price for quantities from 1 pcs - 3.10 EUR
Net price for quantities from 3 pcs - 2.90 EURGross price for quantities from 3 pcs - 2.90 EUR
Net price for quantities from 10 pcs - 2.62 EURGross price for quantities from 10 pcs - 2.62 EUR
Net price for quantities from 25 pcs - 2.32 EURGross price for quantities from 25 pcs - 2.32 EUR
Net price for quantities from 80 pcs - 2.00 EURGross price for quantities from 80 pcs - 2.00 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 80 pcs