+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | PHOENIX CONTACT | |
Type of relay | miniature | |
Contacts configuration | SPDT | |
Rated coil voltage | 60V DC | |
Contact current max. | 6A | |
AC contacts rating @R | 3A / 230V AC | |
DC contacts rating @R | 2A / 24V DC | |
Switched voltage | max. 250V AC, max. 250V DC | |
Relay variant | miniature | |
Mounting | PCB, socket | |
Coil resistance | 20.5kΩ | |
Coil voltage min. | 36V DC | |
Coil voltage max. | 165V DC | |
Operate time | 5ms | |
Body dimensions | 28x5x15mm | |
Release time | 2.5ms | |
Mechanical durability | 20000000 cycles | |
Contact material | AgSnO | |
Coil current | 3mA | |
Leads | for soldering | |
Related items | PLC-BPT-120UC/21, PLC-BPT-120UC/21/SO46, PLC-BPT-120UC/ 1/SEN, PLC-BPT-230UC/21, PLC-BPT-230UC/21/SO46, PLC-BPT-230UC/ 1/SEN, PLC-BPT-230UC/ 1/SEN/SO46, PLC-BSC-120UC/21-21, PLC-BSC-120UC/21/SO46, PLC-BSC-120UC/ 1/SEN, PLC-BSC-120UC/ 1/SEN/SO46, PLC-BSC-230UC/21, PLC-BSC-230UC/21/SO46, PLC-BSC-230UC/ 1/SEN, PLC-BSC-230UC/ 1/SEN/SO46 | |
Operating temperature | -40...85°C |