+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-21019

Cable tie; L: 100mm; W: 6.7mm; natural; polyamide; 180N; Ømax: 21mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
131-21019
TME Symbol:
REL100-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
0.1m
Tie width
6.7mm
Colour
natural
Tie material
polyamide
Tie strength
180N
Loop diameter max
21mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight2 g
Certificates
EAN code5022660098703
See other products in this category: Cable Ties HELLERMANNTYTON,
*
131-21019
0 in TME stock
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
Net price for quantities from 30000 pcs - 0.18 USDGross price for quantities from 30000 pcs - 0.18 USD
Net price for quantities from 90000 pcs - 0.16 USDGross price for quantities from 90000 pcs - 0.16 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.