+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

131-21410

Cable tie; L: 150mm; W: 7.6mm; black; polyamide; 200N; Ømax: 35mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
131-21410
TME Symbol:
REL140-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
inside serrated with release mechanism
Length
0.15m
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
200N
Loop diameter max
35mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
REL
Gross weight1.67 g
Certificates
EAN code5022660019319
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
131-21410
0 in TME stock
Net price for quantities from 4000 pcs - 0.16 EURGross price for quantities from 4000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Packaging method by the manufacturerBag = 100 pcs