+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-00027

Cable tie; L: 180mm; W: 6.5mm; black; polyamide; 150N; Ømax: 46mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-00027
TME Symbol:
REL180-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
0.18m
Tie width
6.5mm
Colour
black
Tie material
polyamide
Tie strength
150N
Loop diameter max
46mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1.5 g
Certificates
EAN code5022660331930
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-00027
0 in TME stock
Net price for quantities from 60000 pcs - 0.26 USDGross price for quantities from 60000 pcs - 0.26 USD
No. of pieces (Multiplicity: 60 000)
Minimum order quantity: 60 000.
Multiplicity: 60 000.