+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-02202

Cable tie; L: 200mm; W: 4.6mm; natural; polyamide; 200N; Ømax: 50mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-02202
TME Symbol:
RELK2R-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
0.2m
Tie width
4.6mm
Colour
natural
Tie material
polyamide
Tie strength
200N
Loop diameter max
50mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight1 g
Certificates
EAN code5022660315527
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-02202
0 in TME stock
Net price for quantities from 5000 pcs - 0.19 EURGross price for quantities from 5000 pcs - 0.19 EUR
Net price for quantities from 25000 pcs - 0.18 EURGross price for quantities from 25000 pcs - 0.18 EUR
Net price for quantities from 75000 pcs - 0.16 EURGross price for quantities from 75000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.