+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REM2-0505S

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 400mA; SIP8


Manufacturer: RECOM

Manufacturer part number:
REM2-0505S
TME Symbol:
REM2-0505S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP8
Mounting
THT
Manufacturer series
REM2
Body dimensions
23x8x12.2mm
Efficiency
79%
Operating temperature
-40...80°C
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight4.048 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
REM2-0505S
12 in TME stock
Net price for quantities from 1 pcs - 17.45 EURGross price for quantities from 1 pcs - 17.45 EUR
Net price for quantities from 40 pcs - 16.57 EURGross price for quantities from 40 pcs - 16.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs