+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RER.75-S6-X

Screw mounted clamp; Øbundle : 19.1mm; polyamide; black; W: 30mm

Manufacturer: PANDUIT

Manufacturer part number:
RER.75-S6-X
TME Symbol:
RER.75-S6-X

Specification

Manufacturer
PANDUIT
Type of cable accessories
screw mounted clamp
Bundle diameter
19.1mm
Body material
polyamide
Body colour
black
Width
30mm
Length
28.4mm
Cable accessories application
Cable P-clips
Height
56.1mm
Gross weight7.64 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
RER.75-S6-X
46 in TME stock
Net price for quantities from 1 pcs - 12.00 EURGross price for quantities from 1 pcs - 12.00 EUR
Net price for quantities from 10 pcs - 10.81 EURGross price for quantities from 10 pcs - 10.81 EUR
Net price for quantities from 100 pcs - 9.57 EURGross price for quantities from 100 pcs - 9.57 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsCardboard = 50 pcs