+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RER2.0-S6-X

Screw mounted clamp; Øbundle : 71.4mm; polyamide; natural

Manufacturer: PANDUIT

Manufacturer part number:
RER2.0-S6-X
TME Symbol:
RER2.0-S6-X

Specification

Manufacturer
PANDUIT
Type of cable accessories
screw mounted clamp
Bundle diameter
71.4mm
Body material
polyamide
Body colour
natural
Length
33.3mm
Cable accessories application
Cable P-clips
Height
100.2mm
Gross weight37 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
RER2.0-S6-X
0 in TME stock
Net price for quantities from 1 pcs - 16.00 USDGross price for quantities from 1 pcs - 16.00 USD
Net price for quantities from 10 pcs - 14.66 USDGross price for quantities from 10 pcs - 14.66 USD
Net price for quantities from 50 pcs - 12.89 USDGross price for quantities from 50 pcs - 12.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs