+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-40300

Cable tie; L: 305mm; W: 4.7mm; black; polyamide; 135N; Ømax: 80mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-40300
TME Symbol:
REZ300-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
inside serrated with release mechanism, multi use
Length
305mm
Tie width
4.7mm
Colour
black
Tie material
polyamide
Tie strength
135N
Loop diameter max
80mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
REZ
Gross weight2.355 g
Certificates
EAN code5022660115585
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
115-40300
200 in TME stock
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.42 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs