+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

115-00138

Cable tie; L: 305mm; W: 4.7mm; pink; polyamide; 135N; Ømax: 80mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
115-00138
TME Symbol:
REZ300-PA66-PK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
multi use
Length
305mm
Tie width
4.7mm
Colour
pink
Tie material
polyamide
Tie strength
135N
Loop diameter max
80mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Gross weight2.45 g
Certificates
EAN code4031026534282
See other products in this category: Cable Ties HELLERMANNTYTON,
*
115-00138
0 in TME stock
Net price for quantities from 3500 pcs - 0.44 EURGross price for quantities from 3500 pcs - 0.44 EUR
Net price for quantities from 17500 pcs - 0.41 EURGross price for quantities from 17500 pcs - 0.41 EUR
Net price for quantities from 52500 pcs - 0.36 EURGross price for quantities from 52500 pcs - 0.36 EUR
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.